SC80C31BACA44-T
vs
SC80C31BACA44
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
PHILIPS COMPONENTS
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
12 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM (words) |
0
|
0
|
ROM Programmability |
ROM LESS
|
ROM LESS
|
Speed |
12 MHz
|
12 MHz
|
Supply Current-Max |
35 mA
|
35 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
3
|
|
|
|
Compare SC80C31BACA44-T with alternatives
Compare SC80C31BACA44 with alternatives