SC68C94A1A-T
vs
SC28C94A1A/S900,51
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
QCCJ, LDCC52,.8SQ
|
PLASTIC, MS-018, SOT-238-2, LCC-52
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-J52
|
JESD-609 Code |
e0
|
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC52,.8SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
52
|
Manufacturer Package Code |
|
SOT238-2
|
Address Bus Width |
|
6
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
8 MHz
|
Communication Protocol |
|
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838
|
Data Transfer Rate-Max |
|
0.125 MBps
|
External Data Bus Width |
|
8
|
Length |
|
19.125 mm
|
Low Power Mode |
|
YES
|
Number of Serial I/Os |
|
4
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Width |
|
19.125 mm
|
|
|
|
Compare SC28C94A1A/S900,51 with alternatives
-
SC28C94A1A/S900,51 vs SC68C94A1A
-
SC28C94A1A/S900,51 vs SC28C94A1A-T
-
SC28C94A1A/S900,51 vs SC26C94A1A
-
SC28C94A1A/S900,51 vs SC28C94A1A,518
-
SC28C94A1A/S900,51 vs SC26C94A1A-T
-
SC28C94A1A/S900,51 vs SC28C94A1A
-
SC28C94A1A/S900,51 vs SC28C94A1N
-
SC28C94A1A/S900,51 vs SC16C654IA68,518
-
SC28C94A1A/S900,51 vs TL16C554AIPNRG4