SC28C94A1A/S900,51
vs
SC28C94A1A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, MS-018, SOT-238-2, LCC-52
|
PLASTIC, MS-018, SOT-238-2, LCC-52
|
Pin Count |
52
|
52
|
Manufacturer Package Code |
SOT238-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
6
|
6
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
8 MHz
|
8 MHz
|
Communication Protocol |
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.125 MBps
|
0.125 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-J52
|
Length |
19.125 mm
|
19.125 mm
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.125 mm
|
19.125 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.31.00.01
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
LDCC52,.8SQ
|
Peak Reflow Temperature (Cel) |
|
245
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SC28C94A1A/S900,51 with alternatives
-
SC28C94A1A/S900,51 vs SC68C94A1A
-
SC28C94A1A/S900,51 vs SC28C94A1A-T
-
SC28C94A1A/S900,51 vs SC26C94A1A
-
SC28C94A1A/S900,51 vs SC28C94A1A,518
-
SC28C94A1A/S900,51 vs SC26C94A1A-T
-
SC28C94A1A/S900,51 vs SC28C94A1N
-
SC28C94A1A/S900,51 vs SC16C654IA68,518
-
SC28C94A1A/S900,51 vs TL16C554AIPNRG4
-
SC28C94A1A/S900,51 vs SC16C654IB64,151
Compare SC28C94A1A with alternatives