SC4602AIMSTR vs LM3485MMX/NOPB feature comparison

SC4602AIMSTR Semtech Corporation

Buy Now Datasheet

LM3485MMX/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP MSOP
Package Description TSSOP, TSSOP8,.19 MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION HYSTERETIC CURRENT MODE
Input Voltage-Max 5.5 V 35 V
Input Voltage-Min 2.75 V 4.5 V
Input Voltage-Nom 3.3 V 12 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.25 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 450 kHz 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage-Max 35 V
Output Voltage-Min 1.242 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 12 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SC4602AIMSTR with alternatives

Compare LM3485MMX/NOPB with alternatives