Part Details for SC4602AIMSTR by Semtech Corporation
Overview of SC4602AIMSTR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC4602AIMSTR
SC4602AIMSTR CAD Models
SC4602AIMSTR Part Data Attributes
|
SC4602AIMSTR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4602AIMSTR
Semtech Corporation
Switching Controller, Voltage-mode, 0.25A, 450kHz Switching Freq-Max, BICMOS, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 450 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC4602AIMSTR
This table gives cross-reference parts and alternative options found for SC4602AIMSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4602AIMSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623AMMX | IC 2.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | SC4602AIMSTR vs LM2623AMMX |
LM2623MM/NOPB | 1.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Rochester Electronics LLC | SC4602AIMSTR vs LM2623MM/NOPB |
LM5008MMXEP | IC 0.61 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | SC4602AIMSTR vs LM5008MMXEP |
LM5008MMX | IC 0.61 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | SC4602AIMSTR vs LM5008MMX |
LM3485MM/NOPB | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | SC4602AIMSTR vs LM3485MM/NOPB |
LM5008MMX/NOPB | IC 0.61 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | SC4602AIMSTR vs LM5008MMX/NOPB |
LM2621MMX/NOPB | 1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | SC4602AIMSTR vs LM2621MMX/NOPB |
LM2623AMMX/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | SC4602AIMSTR vs LM2623AMMX/NOPB |
LM3485Q1MM | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | SC4602AIMSTR vs LM3485Q1MM |
LM2623AMM/NOPB | 2.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Rochester Electronics LLC | SC4602AIMSTR vs LM2623AMM/NOPB |