SC431CSK-2T
vs
SPX431LCM1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
SIPEX CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
TSOP,
|
SOT-89, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
2.495 TO 36 V ADJUSTABLE OUTPUT
|
OUTPUT CAN BE ADJUSTED FROM 2.495V TO 20V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e0
|
Length |
2.92 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.545 V
|
2.545 V
|
Output Voltage-Min |
2.445 V
|
2.445 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.6 mm
|
Supply Current-Max (Isup) |
100 mA
|
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
96 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
0.01 A
|
Package Equivalence Code |
|
TO-243
|
Peak Reflow Temperature (Cel) |
|
240
|
Technology |
|
BIPOLAR
|
|
|
|
Compare SC431CSK-2T with alternatives
Compare SPX431LCM1 with alternatives