SC431CS-1
vs
SPX431LN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMTECH CORP
|
SIPEX CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
TO-92, 3 PIN
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
2.495 TO 36 V ADJUSTABLE OUTPUT
|
OUTPUT CAN BE ADJUSTED FROM 2.495V TO 20V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.1 A
|
0.01 A
|
Output Voltage-Max |
2.52 V
|
2.52 V
|
Output Voltage-Min |
2.47 V
|
2.47 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-92
|
Package Equivalence Code |
SOP8,.25
|
SIP3,.1,50
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
80 ppm/°C
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
3.9 mm
|
|
Base Number Matches |
4
|
3
|
|
|
|
Compare SC431CS-1 with alternatives
Compare SPX431LN with alternatives