SC43-11SEKWA vs TA16-11SEKWA feature comparison

SC43-11SEKWA Kingbright

Buy Now Datasheet

TA16-11SEKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-11 ROHS COMPLIANT PACKAGE-14
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BRIGHT ORANGE SUPER BRIGHT ORANGE
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 1 DIGIT
Display Height 10.92 mm 35.2 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY 5 X 8 DOT MATRIX LED DISPLAY
Base Number Matches 1 1
Color@Wavelength Amber

Compare SC43-11SEKWA with alternatives

Compare TA16-11SEKWA with alternatives