Part Details for SC43-11SEKWA by Kingbright
Overview of SC43-11SEKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4332-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC4331-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SC4331-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for SC43-11SEKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 468 |
|
RFQ |
Part Details for SC43-11SEKWA
SC43-11SEKWA CAD Models
SC43-11SEKWA Part Data Attributes
|
SC43-11SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC43-11SEKWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.92mm, ROHS COMPLIANT PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC43-11SEKWA
This table gives cross-reference parts and alternative options found for SC43-11SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC43-11SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA12-22SEKWA | Kingbright | Check for Price | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 30.6mm, ROHS COMPLIANT PACKAGE-14 | SC43-11SEKWA vs TA12-22SEKWA |
TC24-11SEKWA | Kingbright | Check for Price | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 60.8mm, ROHS COMPLIANT PACKAGE-14 | SC43-11SEKWA vs TC24-11SEKWA |
SA10-11SEKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 26mm, ROHS COMPLIANT PACKAGE-11 | SC43-11SEKWA vs SA10-11SEKWA |
SC04-11SEKWA | Kingbright | Check for Price | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.16mm, ROHS COMPLIANT PACKAGE-10 | SC43-11SEKWA vs SC04-11SEKWA |
SA04-11SEKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 10.16mm, ROHS COMPLIANT PACKAGE-10 | SC43-11SEKWA vs SA04-11SEKWA |
TA12-11SEKWA | Kingbright | Check for Price | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 30.6mm, ROHS COMPLIANT PACKAGE-14 | SC43-11SEKWA vs TA12-11SEKWA |
SC03-12SEKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 7.62mm, ROHS COMPLIANT PACKAGE-14 | SC43-11SEKWA vs SC03-12SEKWA |
TA24-11SEKWA | Kingbright | Check for Price | 5X8 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 60.8mm, ROHS COMPLIANT PACKAGE-14 | SC43-11SEKWA vs TA24-11SEKWA |
SA43-13SEKWA | Kingbright | Check for Price | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.92mm, ROHS COMPLIANT PACKAGE-11 | SC43-11SEKWA vs SA43-13SEKWA |
TC40-11SEKWA | Kingbright | Check for Price | 5X7 DOT MATRIX DISPLAY, SUPER BRIGHT ORANGE, 101.6mm, ROHS COMPLIANT PACKAGE-14 | SC43-11SEKWA vs TC40-11SEKWA |