SC4041EZ.TR
vs
LM285BYZ/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92,
PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
e2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.261 V
1.252 V
Output Voltage-Min
1.189 V
1.228 V
Output Voltage-Nom
1.225 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temp Coef of Voltage-Max
150 ppm/°C
50 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Copper (Sn/Cu)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
YES
Base Number Matches
1
2
Additional Feature
ADJUSTABLE FROM 1.24V TO 5.30V
Moisture Sensitivity Level
1
Package Equivalence Code
SIP3,.1,50
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.045 mA
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
1.24 V
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare SC4041EZ.TR with alternatives
Compare LM285BYZ/NOPB with alternatives