SC3506Q
vs
MC100E210FNG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
ONSEMI
Part Package Code
QFP
QLCC
Package Description
QFP, QFP52,.68SQ,40
LEAD FREE, PLASTIC, LCC-28
Pin Count
52
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL
100E
Input Conditioning
MUX
DIFFERENTIAL
JESD-30 Code
S-PQFP-G52
S-PQCC-J28
Length
14 mm
11.505 mm
Load Capacitance (CL)
10 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
2
Number of Inverted Outputs
Number of Terminals
52
28
Number of True Outputs
20
4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP52,.68SQ,40
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
1 ns
0.075 ns
Seated Height-Max
2.45 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.7 V
Supply Voltage-Min (Vsup)
4.75 V
4.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
ECL
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
J BEND
Terminal Pitch
1 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14 mm
11.505 mm
fmax-Min
80 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
776-02
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.75 ns
Propagation Delay (tpd)
0.75 ns
Terminal Finish
TIN
Compare SC3506Q with alternatives
Compare MC100E210FNG with alternatives