SC3506Q vs 9DB108YFT feature comparison

SC3506Q Applied Micro Circuits Corporation

Buy Now Datasheet

9DB108YFT Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP SSOP
Package Description QFP, QFP52,.68SQ,40 SSOP,
Pin Count 52 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL 9DB
Input Conditioning MUX DIFFERENTIAL
JESD-30 Code S-PQFP-G52 R-PDSO-G48
Length 14 mm 15.875 mm
Load Capacitance (CL) 10 pF
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 48
Number of True Outputs 20 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP SSOP
Package Equivalence Code QFP52,.68SQ,40
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 1 ns 0.05 ns
Seated Height-Max 2.45 mm 2.8 mm
Supply Voltage-Max (Vsup) 5.25 V 3.465 V
Supply Voltage-Min (Vsup) 4.75 V 3.135 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1 mm 0.635 mm
Terminal Position QUAD DUAL
Width 14 mm 7.5 mm
fmax-Min 80 MHz 220 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Output Characteristics 3-STATE
Terminal Finish TIN LEAD

Compare SC3506Q with alternatives

Compare 9DB108YFT with alternatives