SC28L202A1DGG,112
vs
SC28L202A1DGG,518
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP, TSSOP56,.3,20
|
6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT364-1
|
SOT364-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
ALSO OPERATES AT 3.3V SUPPLY
|
Address Bus Width |
7
|
7
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
68XXX; 80XXX
|
68XXX; 80XXX
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.375 MBps
|
0.375 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
14 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
3
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP56,.3,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
6.1 mm
|
6.1 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
20 Weeks
|
|
|
|
Compare SC28L202A1DGG,112 with alternatives
-
SC28L202A1DGG,112 vs SC28L202A1DGG,129
-
SC28L202A1DGG,112 vs SC28L202A1DGG,118
-
SC28L202A1DGG,112 vs SC28L202A1DGG
-
SC28L202A1DGG,112 vs TL16C450FN
-
SC28L202A1DGG,112 vs XR16V654IL-F
-
SC28L202A1DGG,112 vs TL16C552AFNR
-
SC28L202A1DGG,112 vs CM16C550ACP-40
-
SC28L202A1DGG,112 vs SC16C750IB64,151
-
SC28L202A1DGG,112 vs INS82C50AV
Compare SC28L202A1DGG,518 with alternatives
-
SC28L202A1DGG,518 vs SC28L202A1DGG,129
-
SC28L202A1DGG,518 vs SC28L202A1DGG,118
-
SC28L202A1DGG,518 vs SC28L202A1DGG
-
SC28L202A1DGG,518 vs TL16C450FN
-
SC28L202A1DGG,518 vs XR16V654IL-F
-
SC28L202A1DGG,518 vs TL16C552AFNR
-
SC28L202A1DGG,518 vs CM16C550ACP-40
-
SC28L202A1DGG,518 vs SC16C750IB64,151
-
SC28L202A1DGG,518 vs INS82C50AV