SC28L198A1BE,551
vs
SC28L198C1BE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP100,.63SQ,20
LFQFP,
Pin Count
100
100
Manufacturer Package Code
SOT407-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
Communication Protocol
SYNC, HDLC; SYNC, SDLC; ADCCP
ASYNC, BIT
Data Transfer Rate-Max
0.06103515625 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
14 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
2
Number of Serial I/Os
8
8
Number of Terminals
100
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
Compare SC28L198A1BE,551 with alternatives
SC28L198A1BE,551 vs SC28L198A1BE,528
SC28L198A1BE,551 vs 935262731528
SC28L198A1BE,551 vs SC28L198A1BE-T
SC28L198A1BE,551 vs 933976250512
SC28L198A1BE,551 vs SCC2698BC1A84
SC28L198A1BE,551 vs SCC2698BA1A84-T
SC28L198A1BE,551 vs XR16L788IQ
SC28L198A1BE,551 vs SCC2698BA1A84
SC28L198A1BE,551 vs SCC2698BA1N64
Compare SC28L198C1BE with alternatives