SC25M3300B7F51636 vs SE-K25M3300B1SW1325 feature comparison

SC25M3300B7F51636 YAGEO Corporation

Buy Now Datasheet

SE-K25M3300B1SW1325 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 13 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 19 mΩ
Leakage Current 0.825 mA 1.66 mA
Length 36 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2550 mA 1120 mA
Surface Mount NO NO
Tan Delta 0.1 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SC25M3300B7F51636 with alternatives

Compare SE-K25M3300B1SW1325 with alternatives