SC18-11SYKWA
vs
SA23-12SYKWA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-10
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Kingbright
Kingbright
Color
SUPER BRIGHT YELLOW
SUPER BRIGHT YELLOW
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
44.5 mm
56.9 mm
Forward Current-Max
0.03 A
0.03 A
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches
1
1
Color@Wavelength
Yellow
Forward Voltage-Max
10 V
Number of Characters
1
Peak Wavelength
590 nm
Compare SC18-11SYKWA with alternatives
Compare SA23-12SYKWA with alternatives