SC18-11SYKWA vs SA56-11SYKWA feature comparison

SC18-11SYKWA Kingbright

Buy Now Datasheet

SA56-11SYKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright Kingbright
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 44.5 mm 14.22 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY 7 SEG NUMERIC LED DISPLAY
Base Number Matches 1 1
Color@Wavelength yellow

Compare SC18-11SYKWA with alternatives

Compare SA56-11SYKWA with alternatives