935270056512
vs
TL16C754FN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, MS-018, LCC-68
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V OR 5V SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
50 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
0.375 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.23 mm
24.23 mm
Low Power Mode
YES
YES
Number of Serial I/Os
4
4
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
3.63 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
24.23 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
Pbfree Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
TIN LEAD
Compare 935270056512 with alternatives