SC16C750BIA44 vs TL16C750FNR feature comparison

SC16C750BIA44 NXP Semiconductors

Buy Now Datasheet

TL16C750FNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code LPCC LCC
Package Description PLASTIC, MS-018, SOT-187-2, LCC-44 GREEN, PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5 V SUPPLY ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 48 MHz 16 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.375 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e2 e4
Length 16.585 mm 16.585 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Serial I/Os 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver (Sn/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16.585 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 9 2
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments

Compare SC16C750BIA44 with alternatives

Compare TL16C750FNR with alternatives