Part Details for SC16C750BIA44 by NXP Semiconductors
Overview of SC16C750BIA44 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C750BIA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.375MBPS, CMOS, PQCC44 | 84 |
|
$19.0538 / $22.4162 | Buy Now |
|
Win Source Electronics | 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs | 159 |
|
$29.7143 / $44.5714 | Buy Now |
Part Details for SC16C750BIA44
SC16C750BIA44 CAD Models
SC16C750BIA44 Part Data Attributes
|
SC16C750BIA44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C750BIA44
NXP Semiconductors
IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e2 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C750BIA44
This table gives cross-reference parts and alternative options found for SC16C750BIA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C750BIA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC16C750IA44 | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | SC16C750BIA44 vs SC16C750IA44 |
SC16C750BIA44,518 | NXP Semiconductors | Check for Price | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | SC16C750BIA44 vs SC16C750BIA44,518 |
935270053512 | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | SC16C750BIA44 vs 935270053512 |
SC16C750IA44,512 | NXP Semiconductors | Check for Price | SC16C750IA44 | SC16C750BIA44 vs SC16C750IA44,512 |
TL16C750CFN | Texas Instruments | Check for Price | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44 | SC16C750BIA44 vs TL16C750CFN |
SC16C750IA44,518 | NXP Semiconductors | Check for Price | SC16C750IA44 | SC16C750BIA44 vs SC16C750IA44,518 |
TL16C750FNRG4 | Texas Instruments | Check for Price | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC | SC16C750BIA44 vs TL16C750FNRG4 |
SC16C750BIA44,512 | NXP Semiconductors | Check for Price | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | SC16C750BIA44 vs SC16C750BIA44,512 |
XR16C850CJ | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | SC16C750BIA44 vs XR16C850CJ |
SC16C750IA44,529 | NXP Semiconductors | Check for Price | SC16C750IA44 | SC16C750BIA44 vs SC16C750IA44,529 |