SC16C554DBIB64,151 vs ST16C554DIJ68-F feature comparison

SC16C554DBIB64,151 NXP Semiconductors

Buy Now Datasheet

ST16C554DIJ68-F Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS EXAR CORP
Part Package Code QFP LCC
Package Description 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 GREEN, PLASTIC, LCC-68
Pin Count 64 68
Manufacturer Package Code SOT314-2
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP EXAR
Additional Feature ALSO OPERATES AT 2.5V AND 5V SUPPLY ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 24 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; EXT SYNC ASYNC, BIT
Data Transfer Rate-Max 0.625 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQCC-J68
JESD-609 Code e3 e3
Length 10 mm 24.23 mm
Low Power Mode NO NO
Moisture Sensitivity Level 1 1
Number of Serial I/Os 4 4
Number of Terminals 64 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP64,.47SQ,20 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 5.08 mm
Supply Voltage-Max 3.63 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Pbfree Code Yes
Data Encoding/Decoding Method NRZ

Compare SC16C554DBIB64,151 with alternatives

Compare ST16C554DIJ68-F with alternatives