SC16C2550IA44,518
vs
ST16C2450IJ44
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
EXAR CORP
Part Package Code
LPCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V MINIMUM SUPPLY
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.585 mm
16.5862 mm
Low Power Mode
YES
NO
Number of Serial I/Os
2
2
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.97 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Rohs Code
No
Data Encoding/Decoding Method
NRZ
JESD-609 Code
e0
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code
LDCC44,.7SQ
RAM (words)
0
Supply Current-Max
3 mA
Terminal Finish
TIN LEAD
Compare SC16C2550IA44,518 with alternatives
SC16C2550IA44,518 vs SC16C2550IA44
SC16C2550IA44,518 vs SC16C2550BIA44-T
SC16C2550IA44,518 vs SC16C2550BIA44
SC16C2550IA44,518 vs 935274407518
SC16C2550IA44,518 vs SC16C2550IA44,529
SC16C2550IA44,518 vs SC16C2550BIA44,518
SC16C2550IA44,518 vs SC16C2550BIB48,128
SC16C2550IA44,518 vs ST16C2450CJ44
SC16C2550IA44,518 vs ST16C2450CQ48
Compare ST16C2450IJ44 with alternatives