SC16C2550IA44,518 vs ST16C2450CJ44 feature comparison

SC16C2550IA44,518 NXP Semiconductors

Buy Now Datasheet

ST16C2450CJ44 Startech Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STARTECH SEMICONDUCTOR INC
Part Package Code LPCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.5V MINIMUM SUPPLY MODEM CONTROL CAPABILITY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.625 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.585 mm
Low Power Mode YES NO
Number of Serial I/Os 2 2
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Rohs Code No
Data Encoding/Decoding Method NRZ
JESD-609 Code e0
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code LDCC44,.7SQ
RAM (words) 0
Supply Current-Max 6 mA
Terminal Finish TIN LEAD

Compare SC16C2550IA44,518 with alternatives

Compare ST16C2450CJ44 with alternatives