SC16C2550BIB48,128 vs SC16C2550BIA44 feature comparison

SC16C2550BIB48,128 NXP Semiconductors

Buy Now Datasheet

SC16C2550BIA44 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48
Pin Count 48
Manufacturer Package Code SOT313-2
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 3
Boundary Scan NO
Clock Frequency-Max 80 MHz
Communication Protocol ASYNC, BIT
Data Transfer Rate-Max 5 MBps
External Data Bus Width 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e3 e0
Length 7 mm
Low Power Mode NO
Moisture Sensitivity Level 1
Number of Serial I/Os 2
Number of Terminals 48 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP48,.35SQ,20 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2

Compare SC16C2550BIB48,128 with alternatives