SC1551CM-3.3TRT vs SC1541CM-3.3.TRT feature comparison

SC1551CM-3.3TRT Semtech Corporation

Buy Now Datasheet

SC1541CM-3.3.TRT Semtech Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code D2PAK D2PAK
Package Description TO-263, TO-263, SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.3 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.7 V 4.7 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e3
Length 9.97 mm 9.97 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 3.399 V 3.366 V
Output Voltage1-Min 3.201 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.83 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 2%
Width 8.955 mm 8.955 mm
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0132%
Moisture Sensitivity Level 1
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare SC1551CM-3.3TRT with alternatives

Compare SC1541CM-3.3.TRT with alternatives