SC1541CM-3.3.TRT vs LD29300P2T33R feature comparison

SC1541CM-3.3.TRT Semtech Corporation

Buy Now Datasheet

LD29300P2T33R STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMTECH CORP STMICROELECTRONICS
Part Package Code D2PAK MODULE
Package Description TO-263, SMSIP5H,.6,67TB , SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 0.7 V
Dropout Voltage1-Nom 1.1 V 0.4 V
Input Voltage Absolute-Max 7 V 30 V
Input Voltage-Max 7 V 13 V
Input Voltage-Min 4.7 V 4.3 V
JESD-30 Code R-PSSO-G5 R-PSSO-G4
JESD-609 Code e3
Length 9.97 mm 10.2 mm
Line Regulation-Max 0.0066% 0.0165%
Load Regulation-Max 0.0132% 0.033%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 5.03 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 8.955 mm 9.15 mm
Base Number Matches 1 1

Compare SC1541CM-3.3.TRT with alternatives

Compare LD29300P2T33R with alternatives