SC14406BXXVD
vs
PCD50922H-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
QFP,
LFQFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
Length
14 mm
12 mm
Number of Functions
1
1
Number of Terminals
80
80
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.35 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
CORDLESS TELEPHONE BASEBAND CIRCUIT
CORDLESS TELEPHONE BASEBAND CIRCUIT
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
12 mm
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
80
JESD-609 Code
e3
Terminal Finish
TIN
Compare SC14406BXXVD with alternatives
Compare PCD50922H-T with alternatives