Part Details for PCD50922H-T by NXP Semiconductors
Overview of PCD50922H-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD50922H-T
PCD50922H-T CAD Models
PCD50922H-T Part Data Attributes
|
PCD50922H-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD50922H-T
NXP Semiconductors
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, SOT-315-1, LQFP-80, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for PCD50922H-T
This table gives cross-reference parts and alternative options found for PCD50922H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD50922H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC14406BXXVD | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | PCD50922H-T vs SC14406BXXVD |
SC14408B80VV | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | PCD50922H-T vs SC14408B80VV |
PCD5042HZ-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | PCD50922H-T vs PCD5042HZ-T |
SC14408B80VV | National Semiconductor Corporation | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80, Cordless Telephone IC | PCD50922H-T vs SC14408B80VV |
PCD5041HZ | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | PCD50922H-T vs PCD5041HZ |