SC142M
vs
MAC15-4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2.5 V
2 V
Holding Current-Max
50 mA
40 mA
JESD-609 Code
e0
e0
Leakage Current-Max
0.5 mA
2 mA
On-State Voltage-Max
1.7 V
1.6 V
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
RMS On-state Current-Max
8 A
15 A
Repetitive Peak Off-state Voltage
600 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
5
8
Package Description
FLANGE MOUNT, R-PSFM-T3
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
10 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare MAC15-4 with alternatives