Part Details for MAC15-4 by Motorola Mobility LLC
Overview of MAC15-4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MAC15-4
MAC15-4 CAD Models
MAC15-4 Part Data Attributes
|
MAC15-4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC15-4
Motorola Mobility LLC
200V, 15A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15-4
This table gives cross-reference parts and alternative options found for MAC15-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC16-4 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC15-4 vs MAC16-4 |
SC151B | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC15-4 vs SC151B |
MAC15-4 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC15-4 vs MAC15-4 |
MAC16-4 | 200V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15-4 vs MAC16-4 |
CQ220-16B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | MAC15-4 vs CQ220-16B |
Q2015R6 | Alternistor TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC15-4 vs Q2015R6 |
T1612BH | TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15-4 vs T1612BH |