SC1102CS vs ADP1173AR-3.3-REEL feature comparison

SC1102CS Semtech Corporation

Buy Now Datasheet

ADP1173AR-3.3-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 14 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 12.6 V 30 V
Input Voltage-Min 4.2 V 2 V
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e0 e0
Length 8.65 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL BOOST
Switching Frequency-Max 220 kHz 32 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Input Voltage-Nom 3 V
Output Current-Max 1.5 A
Package Equivalence Code SOP8,.25
Technology BIPOLAR

Compare SC1102CS with alternatives

Compare ADP1173AR-3.3-REEL with alternatives