SC103335VR400BR2 vs MPC5200CBV266BR2 feature comparison

SC103335VR400BR2 Freescale Semiconductor

Buy Now Datasheet

MPC5200CBV266BR2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 BGA, BGA272,20X20,50
Pin Count 272 272
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 35 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e1 e0
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 272 272
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 2.65 mm
Speed 400 MHz 266 MHz
Supply Voltage-Max 1.58 V 1.58 V
Supply Voltage-Min 1.42 V 1.42 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Pbfree Code No
Additional Feature ALSO REQUIRES 3.3V SUPPLY

Compare SC103335VR400BR2 with alternatives

Compare MPC5200CBV266BR2 with alternatives