SC103335VR400BR2
vs
79RV5000200BS272
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
BGA, BGA272,20X20,50
BGA,
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
64
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
100 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B272
S-PBGA-B272
JESD-609 Code
e2
Length
27 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
272
272
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA272,20X20,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Speed
400 MHz
200 MHz
Supply Voltage-Max
1.58 V
3.465 V
Supply Voltage-Min
1.42 V
3.135 V
Supply Voltage-Nom
1.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
272
Compare SC103335VR400BR2 with alternatives
Compare 79RV5000200BS272 with alternatives