SC010M1000B3F-0820 vs 10YXG1000MCC8X20 feature comparison

SC010M1000B3F-0820 YAGEO Corporation

Buy Now Datasheet

10YXG1000MCC8X20 Rubycon Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
65 mΩ
0.1 mA 0.1 mA
20 mm 20 mm
SC
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
1080 mA 630 mA
SC
NO NO
0.14 0.19
3.5 mm 3.5 mm
WIRE WIRE
1 1
e3
Tin (Sn)

Compare SC010M1000B3F-0820 with alternatives

Compare 10YXG1000MCC8X20 with alternatives