SBR40150CT
vs
SBR30U30CT
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
TO-220AB
TO-220AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
SUPER FAST SOFT RECOVERY
FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.77 V
0.37 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
280 A
280 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
20 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
30 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
8
2
Moisture Sensitivity Level
1
Technology
AVALANCHE
Compare SBR40150CT with alternatives
Compare SBR30U30CT with alternatives