SBP8310T vs SDA01H1BR feature comparison

SBP8310T knitter-switch

Buy Now Datasheet

SDA01H1BR C&K

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KNITTER-SWITCH C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 20 deg
Actuator Color WHITE
Actuator Length 0.039 inch 0.039 inch
Actuator Type PIANO EXTENDED TYPE
Body Breadth 5.9944 mm 4.52 mm
Body Color BLACK BLACK
Body Height 5.0038 mm 3.5 mm
Body Length or Diameter 26.797 mm 7.49 mm
Center Contact Material COPPER BERYLLIUM COPPER
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.1A@5VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 5 V
Dielectric Withstand Volts 100VAC V 300VDC V
End Contact Material COPPER BERYLLIUM COPPER
End Contact Plating GOLD OVER NICKEL GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 10 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action VERTICAL LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Actuator Material POLYAMIDE6T
Additional Feature LOW PROFIE, UL
Contact Function ON-OFF
Electrical Life 1000 Cycle(s)
Housing Material POLYPHENYLENE SULPHIDE
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Number of Positions 1
PCB Hole Count 2
Packing Method TR, 13 INCH
Sealing TOP TAPE SEALED
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.106 inch

Compare SBP8310T with alternatives

Compare SDA01H1BR with alternatives