SDA01H1BR vs SBS5003TG feature comparison

SDA01H1BR C&K

Buy Now Datasheet

SBS5003TG knitter-switch

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer C & K COMPONENTS INC KNITTER-SWITCH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.039 inch
Actuator Material POLYAMIDE6T LCP
Actuator Type EXTENDED TYPE RECESSED TYPE
Additional Feature LOW PROFIE, UL
Body Breadth 4.52 mm 6 mm
Body Color BLACK BLACK
Body Height 3.5 mm 3.4 mm
Body Length or Diameter 7.49 mm 7.52 mm
Center Contact Material BERYLLIUM COPPER COPPER ALLOY
Center Contact Plating GOLD GOLD OVER NICKEL
Contact Current(DC)-Max 0.1 A 0.025 A
Contact (DC) Max Rating R Load 0.1A@5VDC 0.025A@24VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 5 V 24 V
Dielectric Withstand Volts 300VDC V 500VAC V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER COPPER ALLOY
End Contact Plating GOLD GOLD OVER NICKEL
Housing Material POLYPHENYLENE SULPHIDE PA9T
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE PA9T
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Positions 1
Number of Switch Sections 1 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 2
Packing Method TR, 13 INCH TR
Sealing TOP TAPE SEALED TAPE SEAL
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.106 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color WHITE
Solderability REFLOW

Compare SDA01H1BR with alternatives

Compare SBS5003TG with alternatives