SBMA0
vs
B393-80
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SEMTECH CORP
EDAL INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
JESD-30 Code
R-PDIP-W4
R-PSIP-W4
Non-rep Pk Forward Current-Max
50 A
90 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Output Current-Max
1.5 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
800 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
DUAL
SINGLE
Base Number Matches
1
1
Breakdown Voltage-Min
800 V
Reverse Current-Max
0.0000075 µA
Compare SBMA0 with alternatives
Compare B393-80 with alternatives