B393-80 vs SDA130F feature comparison

B393-80 Edal Industries Inc

Buy Now Datasheet

SDA130F Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 800 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code R-PSIP-W4 S-XUFM-D4
Non-rep Pk Forward Current-Max 90 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 3 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 0.0000075 µA
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 1 1
Package Description S-XUFM-D4
Operating Temperature-Max 125 °C

Compare B393-80 with alternatives

Compare SDA130F with alternatives