SBL-173H vs SBL-173H+ feature comparison

SBL-173H Mini-Circuits

Buy Now Datasheet

SBL-173H+ Mini-Circuits

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Conversion Loss-Max 8.5 dB 8.5 dB
Input Power-Max (CW) 23 dBm 23 dBm
JESD-609 Code e0 e3/e2
Operating Frequency-Max 1200 MHz 1200 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb) TIN/TIN SILVER
VSWR-Max 6.56 6.56
Base Number Matches 2 2
Pbfree Code Yes