Part Details for SBL-173H+ by Mini-Circuits
Overview of SBL-173H+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SBL-173H+
SBL-173H+ CAD Models
SBL-173H+ Part Data Attributes:
|
SBL-173H+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBL-173H+
Mini-Circuits
Double Balanced Mixer, 5MHz Min, 1200MHz Max, 8.5dB Conversion Loss-Max, CASE A06, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3/e2 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN/TIN SILVER | |
VSWR-Max | 6.56 |
Alternate Parts for SBL-173H+
This table gives cross-reference parts and alternative options found for SBL-173H+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL-173H+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL-173H | Double Balanced Mixer, 5MHz Min, 1200MHz Max, 8.5dB Conversion Loss-Max, CASE A06, 8 PIN | Mini-Circuits | SBL-173H+ vs SBL-173H |