SBK201209T-700Y-S vs MLB10-800-RC feature comparison

SBK201209T-700Y-S Pulse Electronics Corporation

Buy Now Datasheet

MLB10-800-RC Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 70 OHM Ω 80 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare SBK201209T-700Y-S with alternatives

Compare MLB10-800-RC with alternatives