MLB10-800-RC vs CB05YTYN900 feature comparison

MLB10-800-RC Allied Components International

Buy Now Datasheet

CB05YTYN900 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.9 mm 0.9 mm
JESD-609 Code e1
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.5 A 0.5 A
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare MLB10-800-RC with alternatives

Compare CB05YTYN900 with alternatives