SBK160808T-300Y-AU vs CB03YTYN400 feature comparison

SBK160808T-300Y-AU Chilisin Electronics Corp

Buy Now Datasheet

CB03YTYN400 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHILISIN ELECTRONICS CORP STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8533.21.00.80
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 30 OHM Ω 40 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200; MIL-STD-202; TS16949
Width 0.8 mm 0.8 mm
Base Number Matches 1 2

Compare SBK160808T-300Y-AU with alternatives

Compare CB03YTYN400 with alternatives