CB03YTYN400 vs SBK160808T-300Y-S feature comparison

CB03YTYN400 SEI Stackpole Electronics Inc

Buy Now Datasheet

SBK160808T-300Y-S Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 40 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TR
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 2

Compare CB03YTYN400 with alternatives

Compare SBK160808T-300Y-S with alternatives