SBF5089ZSR
vs
SXB4089ZSR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
QORVO INC
|
Package Description |
TO-243
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A991.G
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
4.9 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
98 mA
|
295 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SBF5089ZSR with alternatives
Compare SXB4089ZSR with alternatives