SBF5089ZSR vs SXB4089Z feature comparison

SBF5089ZSR RF Micro Devices Inc

Buy Now Datasheet

SXB4089Z RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description TO-243 TO-243
Reach Compliance Code unknown compliant
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 4.9 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 98 mA 295 mA
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 2 1

Compare SBF5089ZSR with alternatives

Compare SXB4089Z with alternatives