SBE808
vs
SBE808-TL-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
ONSEMI
Package Description
R-PDSO-F5
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW NOISE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F5
Number of Elements
2
Number of Terminals
5
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
15 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
419AP
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Forward Voltage-Max (VF)
0.48 V
JESD-609 Code
e6
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
3 µA
Reverse Test Voltage
6 V
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
30
Compare SBE808 with alternatives
Compare SBE808-TL-E with alternatives