SBE-260-CP-TG30 vs CA-S26MSR-3WC-L feature comparison

SBE-260-CP-TG30 3M Interconnect

Buy Now Datasheet

CA-S26MSR-3WC-L Circuit Assembly

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION CIRCUIT ASSEMBLY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.118 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 300VAC V
Filter Feature NO NO
Insertion Force-Max 3.336 N .7784 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 10u inch
Reference Standard UL UL
Terminal Length 0.175 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT WIRE WRAP
Total Number of Contacts 26 26
Withdrawl Force-Min .417 N .3892 N
Base Number Matches 1 1
Contact Resistance 5 mΩ

Compare SBE-260-CP-TG30 with alternatives

Compare CA-S26MSR-3WC-L with alternatives