SBE-260-CP-TG30 vs BL12-26PTGU feature comparison

SBE-260-CP-TG30 3M Interconnect

Buy Now Datasheet

BL12-26PTGU MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.118 inch 0.165 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 10u inch
Reference Standard UL UL
Terminal Length 0.175 inch 0.098 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 26 26
Withdrawl Force-Min .417 N
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Body Breadth 0.087 inch
Body Length 2.047 inch
JESD-609 Code e3
Rated Current (Signal) 3 A

Compare SBE-260-CP-TG30 with alternatives

Compare BL12-26PTGU with alternatives